Part Details for EGG.2B.013.CLL by LEMO connectors
Overview of EGG.2B.013.CLL by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EGG.2B.013.CLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGG.2B.013.CLL-ND
|
DigiKey | CONN RCPT FMALE 7P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$52.0825 / $64.6300 | Buy Now |
DISTI #
736-EGG2B013CLL
|
Mouser Electronics | Circular Push Pull Connectors 1P Fluid 6P LV Rcpt 1 Key RoHS: Compliant | 0 |
|
$51.5600 / $63.9900 | Order Now |
DISTI #
000000000002575135
|
Sager | Circular Push Pull Connectors 1P Fluid 6P LV Rcpt 1 Key Min Qty: 1 | 0 |
|
$46.8100 / $60.4900 | Buy Now |
Part Details for EGG.2B.013.CLL
EGG.2B.013.CLL CAD Models
EGG.2B.013.CLL Part Data Attributes
|
EGG.2B.013.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.2B.013.CLL
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |