-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGG.0B.304.CLL by LEMO connectors is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12R0304
|
Newark | Circular Connector, Receptacle, Size 0, 4 Position, Panel, Connector Type:Circular Industrial, Pro... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$22.0100 / $22.9200 | Buy Now |
DISTI #
1124-1037-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
180 In Stock |
|
$17.2825 / $26.7900 | Buy Now |
DISTI #
736-EGG0B304CLL
|
Mouser Electronics | Circular Push Pull Connectors RECP SIZE 0 4-pin FEMALE SLDR | 1236 |
|
$19.0700 / $26.7900 | Buy Now |
DISTI #
LEMEGG.0B.304.CLL
|
Heilind Electronics | FRONT PANEL MOUNT RECEPTACLE S IZE 0 B-SERIES 4-PIN |
Americas - 575 in Stock 1125 On Order |
|
$16.7213 / $21.7022 | Buy Now |
DISTI #
77611386
|
Verical | Conn Circular F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 1950 |
|
$18.4668 / $21.3071 | Buy Now |
DISTI #
81362509
|
Verical | Conn Circular F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$23.7752 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), BRASS, FEMALE, SOLDER TERMINAL, RECEPTACLE | 160 |
|
$16.1880 / $20.2350 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 4 CONTACT(S), BRASS, FEMALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$20.7200 | Buy Now |
DISTI #
EGG0B304CLL
|
TME | Connector: circular, 0B, socket, female, PIN: 4, soldering, 7A, IP50 Min Qty: 1 | 292 |
|
$12.7600 / $17.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGG.0B.304.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.0B.304.CLL
LEMO connectors
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LEMO | |
Backshell Type | SOLID | |
Body Depth | 0.05 inch | |
Body Diameter | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Shell Size | 0B | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
The recommended torque for the EGG.0B.304.CLL connector is 0.4 Nm (3.5 lbf.in) for the nut and 0.2 Nm (1.7 lbf.in) for the screw.
Yes, the EGG.0B.304.CLL connector is designed to withstand high-vibration environments and is suitable for applications where vibration is a concern.
Yes, the EGG.0B.304.CLL connector is designed to operate in harsh environments, including extreme temperatures, humidity, and exposure to chemicals.
The EGG.0B.304.CLL connector is designed to operate up to 3 GHz, making it suitable for high-frequency applications.
Yes, the EGG.0B.304.CLL connector is compatible with other LEMO connectors, including the EG, EL, and ES series.