-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1007-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
202 In Stock |
|
$18.3875 / $35.1400 | Buy Now |
DISTI #
736-EGG00304CLL
|
Mouser Electronics | Circular Push Pull Connectors RECP SIZE 00 4-PIN FEMALE SLDR RoHS: Compliant | 1383 |
|
$15.0900 / $21.0500 | Buy Now |
DISTI #
LEMEGG.00.304.CLL
|
Heilind Electronics | Front panel mount receptacle s ize 00 B-series 4-pin | Americas - 6 in Stock |
|
$21.9298 / $26.5958 | Buy Now |
DISTI #
24494960
|
Verical | Conn Circular F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$28.4572 | Buy Now |
DISTI #
EGG.00.304.CLL
|
TME | Connector: circular, 00, socket, female, PIN: 4, soldering, 2A, IP50 Min Qty: 1 | 46 |
|
$20.5800 / $27.8600 | Buy Now |
DISTI #
LEMEGG.00.304.CLL
|
Interstate Connecting Components | Front panel mount receptacle s ize 00 B-series 4-pin | 2 |
|
$21.9298 / $26.5958 | Buy Now |
DISTI #
000000000002396487
|
Sager | Circular Push Pull Connectors RECP SIZE 00 4-PIN FEMALE SLDR Min Qty: 1 | 45 |
|
$16.9300 / $21.9700 | Buy Now |
DISTI #
C1S422400520449
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 1 |
|
$33.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGG.00.304.CLL
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
EGG.00.304.CLL
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LEMO | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |