-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2130
|
Newark | Rectifier, 1.3Kv, 1A, Do-214Ba, Repetitive Peak Reverse Voltage:1.3Kv, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:3V, Reverse Recovery Time:75Ns, Forward Surge Current:20A, Diode Case Style:Do-214Ba Rohs Compliant: Yes |Vishay EGF1T-E3/67A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7176 |
|
$0.2720 / $0.5300 | Buy Now |
DISTI #
EGF1T-E3/67A
|
Avnet Americas | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: EGF1T-E3/67A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 / $0.2447 | Buy Now |
DISTI #
625-EGF1T-E3
|
Mouser Electronics | Rectifiers 1.0 Amp 1300 Volt RoHS: Compliant | 48480 |
|
$0.1780 / $0.5000 | Buy Now |
DISTI #
A03:0893_00196418
|
Arrow Electronics | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks | Asia - 1218000 |
|
$0.1591 / $0.1713 | Buy Now |
DISTI #
E02:0323_00196418
|
Arrow Electronics | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2416 | Europe - 48000 |
|
$0.2250 | Buy Now |
DISTI #
V36:1790_18776481
|
Arrow Electronics | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Date Code: 2235 | Americas - 13500 |
|
$0.1679 / $0.1833 | Buy Now |
DISTI #
V72:2272_18776481
|
Arrow Electronics | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3376 |
|
$0.1851 / $0.2674 | Buy Now |
|
Future Electronics | 1 A 1300 V 75 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 12000Reel |
|
$0.1520 / $0.1640 | Buy Now |
|
Future Electronics | 1 A 1300 V 75 ns Surface Mount Glass Passivated Ultrafast Rectifier - DO-214BA RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.1730 / $0.1860 | Buy Now |
DISTI #
63349270
|
Verical | Diode Switching 1.3KV 1A 2-Pin DO-214BA T/R Min Qty: 1500 Package Multiple: 1500 | Americas - 1218000 |
|
$0.1591 / $0.1713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGF1T-E3/67A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGF1T-E3/67A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for EGF1T-E3/67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF1T-E3/67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGF1THE3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | EGF1T-E3/67A vs EGF1THE3/5CA |
EGF1T-E3/5CA | Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | EGF1T-E3/67A vs EGF1T-E3/5CA |
EGF1THE3/67A | Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-214BA, ROHS COMPLIANT, PLASTIC, GF1, 2 PIN | Vishay Intertechnologies | EGF1T-E3/67A vs EGF1THE3/67A |