There are no models available for this part yet.
Overview of EGF10F by Zowie Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
CAD Models for EGF10F by Zowie Technology Corp
Part Data Attributes for EGF10F by Zowie Technology Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ZOWIE TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
1 A
|
Rep Pk Reverse Voltage-Max
|
300 V
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
YES
|
Alternate Parts for EGF10F
This table gives cross-reference parts and alternative options found for EGF10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGF10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1EAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | EGF10F vs ER1EAFC_R1_00001 |
ES1E | Rectifier Diode, | MERITEK Electronics Corporation | EGF10F vs ES1E |
ES1EF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | EGF10F vs ES1EF |
ES1E | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | EGF10F vs ES1E |
SFM15M | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Frontier Electronics Co Ltd | EGF10F vs SFM15M |
ES1FBF3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | EGF10F vs ES1FBF3 |
HER104 | Rectifier Diode, 1 Phase, 1 Element, 1A, 300V V(RRM), | JGD Semiconductors Co Ltd | EGF10F vs HER104 |
ES1FLHRHG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EGF10F vs ES1FLHRHG |
ES1FLHRUG | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | EGF10F vs ES1FLHRUG |
HS1F | Rectifier Diode, | Surge Components Inc | EGF10F vs HS1F |