Part Details for EGE3020FFG by Eaton Cutler-Hammer
Overview of EGE3020FFG by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGE3020FFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K7680
|
Newark | Circuit Breaker, 3 Pole, 20A, Product Range:G Series, Current Rating:20A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:415Vac, Circuit Breaker Mounting:Din Rail, Panel Rohs Compliant: No |Eaton Cutler Hammer EGE3020FFG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$547.6300 / $608.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$783.1300 / $828.1800 | Buy Now |