Part Details for EGD2WM680M25OT by Aihua Technology Group Co Ltd
Overview of EGD2WM680M25OT by Aihua Technology Group Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EGD2WM680M25OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4680 | Buy Now |
|
CHIPMALL.COM LIMITED | 68uF 450V 20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 710 |
|
$0.3709 / $0.7328 | Buy Now |