There are no models available for this part yet.
Overview of EGD2WM150G20OT by Aihua Technology Group Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EGD2WM150G20OT by Aihua Technology Group Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1394 | Buy Now | ||
CHIPMALL.COM LIMITED | 15uF 450V 20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 587 |
|
$0.1036 / $0.2003 | Buy Now |