Part Details for EGCS-250-C20018 by TE Connectivity
Results Overview of EGCS-250-C20018 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EGCS-250-C20018 Information
EGCS-250-C20018 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for EGCS-250-C20018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-EGCS-250-C20018-ND
|
DigiKey | EGCS-D1S-250 Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,800.8120 | Buy Now |
DISTI #
EGCS-250-C20018
|
Avnet Americas | Accelerometer Single ?250g 2V to 15V 0.8mV/g Screw Mount - Bulk (Alt: EGCS-250-C20018) Min Qty: 5 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,647.4722 / $1,912.4629 | Buy Now |
DISTI #
TSSEGCS-250-C20018
|
Heilind Electronics | EGCS-D1S-250 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EGCS-D1S-250 RoHS: Compliant | 0 |
|
$1,729.5000 / $3,241.4600 | Buy Now |
DISTI #
TSSEGCS-250-C20018
|
Interstate Connecting Components | EGCS-D1S-250 | 0 |
|
Buy Now | |
DISTI #
000000000006400664
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$1,920.8700 | Buy Now |
|
Master Electronics | EGCS-D1S-250 RoHS: Compliant | 0 |
|
$1,729.5000 / $3,241.4600 | Buy Now |