Part Details for EG91EXGA-128-SGNS/08A13-2020020200 by Quectel Wireless Solutions Co Ltd
Overview of EG91EXGA-128-SGNS/08A13-2020020200 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG91EXGA-128-SGNS/08A13-2020020200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG91EXGA-128-SGNS
|
Avnet Silica | LTE Cat 1 Module 42Mbps SPI/UART/USB 2.0 900MHz/1800MHz 3.8V SMD T/R (Alt: EG91EXGA-128-SGNS) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |