Part Details for EG91EFB-512-SNND/08A06-2020020200 by Quectel Wireless Solutions Co Ltd
Overview of EG91EFB-512-SNND/08A06-2020020200 by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-08A06L | Coilcraft Inc | Variable Inductor, 0.112uH Min, 0.178uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-08A06SL | Coilcraft Inc | Variable Inductor, 0.087uH Min, 0.117uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
59202-G26-08A062LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. |
Price & Stock for EG91EFB-512-SNND/08A06-2020020200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG91EFB-512-SNND
|
Avnet Silica | IoT Wi-Fi Module Optimized LTE Category 1 10Mbps (DL)/5Mbps (UL) 3.8V 102-Pin LGA (Alt: EG91EFB-512-SNND) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |