Part Details for EG8797-000 by TE Connectivity
Overview of EG8797-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG8797-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4418
|
Newark | Hook-Up Wire, 20Awg, White, 250Ft, Jacket Material:Polyolefin, Jacket Color:White, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):250Ft, Reel Length (Metric):76.2M, No. Of Max Strands X Strand Size:19 X 32Awg Rohs Compliant: Yes |Te Connectivity EG8797-000 RoHS: Compliant Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
09AK2443
|
Newark | 400R0111-20-9 |Raychem Te Connectivity EG8797-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.1230 | Buy Now |
DISTI #
EG8797-000
|
Avnet Americas | - Bulk (Alt: EG8797-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V99:2348_16427538
|
Arrow Electronics | Hook-up Wire 20AWG 1.45mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2218 | Americas - 5000 |
|
$0.3099 / $0.4344 | Buy Now |
DISTI #
61725867
|
Verical | Hook-up Wire 20AWG 1.45mm Tinned Copper White 600VAC RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2218 | Americas - 5000 |
|
$0.3099 | Buy Now |
DISTI #
C1S757107229426
|
Chip1Stop | Hook-up Wire 20AWG 1.45mm Tin Coated Copper White 600VAC RoHS: Compliant | 5000 |
|
$0.6910 | Buy Now |