Part Details for EG7283-000 by TE Connectivity
Overview of EG7283-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG7283-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG7283-000
|
Avnet Americas | High Performance Cable 2Conductors 22AWG Tin Plated Copper White/White/Brown and Green Stripe 600Vac - Trays (Alt: EG7283-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005383115
|
Sager | Multi-Conductor Cables 44A0121-22-9/915 | 0 |
|
Buy Now |
Part Details for EG7283-000
EG7283-000 CAD Models
EG7283-000 Part Data Attributes
|
EG7283-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG7283-000
TE Connectivity
44A0121-22-9/915
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.39 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |