Part Details for EG4783-000 by TE Connectivity
Results Overview of EG4783-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for EG4783-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG4783-000
|
Avnet Americas | Tiny-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 13 Shell Size ... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$98.8299 / $170.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Box |
0 Box |
|
$166.1500 | Buy Now |
DISTI #
RYCEG4783-000
|
Heilind Electronics | STXR40AZ90-1214BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STXR40AZ90-1214BI RoHS: Compliant | 0 |
|
$172.1600 / $471.6000 | Buy Now |
DISTI #
RYCEG4783-000
|
Interstate Connecting Components | STXR40AZ90-1214BI | 0 |
|
Buy Now | |
DISTI #
000000000006038247
|
Sager | Circular MIL Spec Backshells STXR40AZ90-1214BI Min Qty: 1 | 0 |
|
$128.7400 / $210.3700 | Buy Now |
|
Master Electronics | STXR40AZ90-1214BI RoHS: Compliant | 0 |
|
$172.1600 / $471.6000 | Buy Now |
Part Details for EG4783-000
EG4783-000 CAD Models
EG4783-000 Part Data Attributes
|
EG4783-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG4783-000
TE Connectivity
Connector Accessory, 0.438in Min Cable Dia, 0.7in Max Cable Dia, Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |