EG4699-000
TE Connectivity
Description: Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable

Overview of EG4699-000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Telecommunications Communication and Networking

Price & Stock for EG4699-000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # EG4699-000
Avnet Americas Coaxial Cable 2Conductors 22AWG/34AWG Tin Plated Copper Black - Trays (Alt: EG4699-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Tray 0
  • 2,500 $4.2353
  • 2,600 $4.1143
  • 5,100 $3.9933
  • 13,000 $3.8723
  • 25,000 $3.7513
$3.7513 / $4.2353 Buy Now
DISTI # 571-EG4699-000
Mouser Electronics Coaxial Cables 7522B7331-0 RoHS: Compliant 0
  • 2,500 $3.9600
$3.9600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1 Lead time: 14 Weeks Container: Box 0
Box
  • 2,500 $3.8800
$3.8800 Buy Now
Onlinecomponents.com 7522B7331-0 RoHS: Compliant 2428 Partner Stock
  • 5 $4.7700
  • 100 $4.1900
  • 250 $4.1100
  • 625 $4.0500
  • 1,250 $3.9900
  • 1,875 $3.9300
  • 2,500 $3.8800
$3.8800 / $4.7700 Buy Now
DISTI # RYC7522B7331-0
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYC7522B7331-0 0
Buy Now
DISTI # 000000000005383064
Sager Coaxial Cables 7522B7331-0 Min Qty: 1 0
  • 1 $5.2900
  • 33 $4.8800
  • 83 $4.6700
  • 165 $4.5400
  • 331 $4.4100
  • 661 $4.2300
$4.2300 / $5.2900 Buy Now
Master Electronics 7522B7331-0 RoHS: Compliant 2428 Partner Stock
  • 5 $4.7700
  • 100 $4.1900
  • 250 $4.1100
  • 625 $4.0500
  • 1,250 $3.9900
  • 1,875 $3.9300
  • 2,500 $3.8800
$3.8800 / $4.7700 Buy Now

CAD Models for EG4699-000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EG4699-000 by TE Connectivity

EG4699-000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Approvals
MIL
Cable Types
CHEMINAX
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
0.326 mm2
DIN Conformance
NO
Diameter
4.19 mm
IEC Conformance
NO
Jacket Material
THERMORAD S
MIL Conformance
YES
Number of Conductors
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Shielding
YES
Wire Gauge
22 AWG
Wire Size-Max
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. EG4699-000
    TE Connectivity
    Wire And Cable, 2 Conductor(s), 22AWG, Communication Cable
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG4699-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG4699-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of EG4699-000 would you like to use for your alert(s)?
  • Please alert me when EG4699-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG4699-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG4699-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG4699-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG4699-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG4699-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: