Part Details for EG2940-000 by TE Connectivity
Overview of EG2940-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG2940-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG2940-000
|
Avnet Americas | High Performance Cable 4Conductors 14AWG Silver Plated Copper White 600V - Trays (Alt: EG2940-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$3.9114 / $6.8722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$7.2100 | Buy Now |
|
Onlinecomponents.com | 55A4142-14-2/5/6/9-9 RoHS: Compliant | 0 |
|
$7.5700 / $21.2800 | Buy Now |
DISTI #
RYC55A4142-14-2/5/6/9-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A4142-14-2/5/6/9-9 | 0 |
|
Buy Now | |
DISTI #
000000000005383045
|
Sager | Multi-Conductor Cables 55A4142-14-2/5/6/9-9 Min Qty: 1 | 0 |
|
$8.2700 / $10.3400 | Buy Now |
|
Master Electronics | 55A4142-14-2/5/6/9-9 RoHS: Compliant | 0 |
|
$7.5700 / $21.2800 | Buy Now |
Part Details for EG2940-000
EG2940-000 CAD Models
EG2940-000 Part Data Attributes
|
EG2940-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG2940-000
TE Connectivity
55A4142-14-2/5/6/9-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |