Part Details for EG24-ILVX-Q7 by Banner Engineering Corp
Overview of EG24-ILVX-Q7 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG24-ILVX-Q7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM7172
|
Newark | Precision Edge Sensor, 40Mm, Current O/P, Sensing Range Max:40Mm, Sensing Method:Polarized Retroreflective, Sensor Output Type:Current, Product Range:Eg24 Series, Connection Method:4 Pin M8 Connector, Supply Voltage Dc Min:10V |Banner Engineering EG24-ILVX-Q7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$995.0000 | Buy Now |
DISTI #
2170-EG24-ILVX-Q7-ND
|
DigiKey | SENSOR, EDGE, 24MM WIDE BEAM Min Qty: 1 Lead time: 1 Weeks Container: Box |
2 In Stock |
|
$995.0100 | Buy Now |
DISTI #
778-EG24-ILVX-Q7
|
Mouser Electronics | Photoelectric Sensors EG24 Series Retroreflective Sensor, Range: 40 mm, Input: 10-30 V dc, 24 mm Beam Width, Detached Retro Arm, Output: 4-20 mA Analog, 4-pin M8 Integral QD RoHS: Compliant | 3 |
|
$995.0000 | Buy Now |
DISTI #
75115103
|
RS | Sensor, 24mm wide beam edge sensor, 10-30VDC, 4-20mA, M8 QD, EG24 | Banner Engineering EG24-ILVX-Q7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$995.0000 | RFQ |