-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 8 Positions, DP3T, Off-on, Latched, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7368
|
Newark | Slide Switch, Dp3T, 0.2A, 30Vdc, Th, Contact Configuration:Dp3T, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Eg Series, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2310A Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$0.5550 | Buy Now |
DISTI #
EG1947-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11771 In Stock |
|
$0.4562 / $0.7000 | Buy Now |
DISTI #
612-EG2310A
|
Mouser Electronics | Slide Switches DP3T PCB RT ANGLE RoHS: Compliant | 1145 |
|
$0.4560 / $0.7000 | Buy Now |
DISTI #
72423957
|
RS | Slide Switch, DP3T, ON-ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG2310A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2400 |
|
$0.5000 / $0.7140 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 1153Bulk |
|
$0.4800 / $0.5050 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On PC Pin Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4800 / $0.5050 | Buy Now |
DISTI #
69080211
|
Verical | Switch Slide ON ON ON DP3T Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole Min Qty: 100 Package Multiple: 25 Date Code: 2146 | Americas - 4550 |
|
$0.5528 / $0.7222 | Buy Now |
DISTI #
EG2310A
|
TME | Switch: slide, Pos: 3, 0.2A/30VDC, ON-ON-ON, THT, -20÷70°C, EG Min Qty: 2400 | 0 |
|
$0.6200 | RFQ |
|
Chip1Cloud | SWITCH SLIDE DP3T 200MA 30V | 16000 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
4570 In Stock |
|
$0.3910 / $0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2310A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2310A
E-Switch Inc
Slide Switch, 8 Positions, DP3T, Off-on, Latched, 10 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.157 inch | |
Actuator Type | SLIDE | |
Body Breadth | 6.8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Function | OFF-ON | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER |