EG2301
Description: Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-straight

Overview of EG2301 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for EG2301 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N7358
Newark Switch, Slide, Dp3T, 200Ma, 30V, Pcb, Contact Configuration:Dp3T, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2301 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5260
$0.5260 Buy Now
DISTI # EG1910-ND
DigiKey SWITCH SLIDE DP3T 200MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk 8144
In Stock
  • 1 $0.9400
  • 10 $0.9090
  • 300 $0.6710
  • 1,200 $0.5766
  • 5,100 $0.4892
  • 10,200 $0.4543
$0.4543 / $0.9400 Buy Now
DISTI # 612-EG2301
Mouser Electronics Slide Switches DP3T PC MNT SLIDE RoHS: Compliant 369
  • 1 $0.9400
  • 10 $0.9090
  • 100 $0.6600
  • 600 $0.6210
  • 1,200 $0.5700
  • 2,700 $0.4950
  • 10,200 $0.4500
$0.4500 / $0.9400 Buy Now
DISTI # 74851433
RS Slide Switch, DP3T, ON-ON-ON, 200 mA, 30V DC, TH, PC Pin, EG Series | E-Switch EG2301 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 1,200 $0.5000
$0.5000 RFQ
Future Electronics EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $0.5750
  • 75 $0.5500
  • 150 $0.5350
  • 400 $0.5150
  • 1,000 $0.4800
$0.4800 / $0.5750 Buy Now
Future Electronics EG Series DP3T On-On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $0.5750
  • 75 $0.5500
  • 150 $0.5350
  • 400 $0.5150
  • 1,000 $0.4800
$0.4800 / $0.5750 Buy Now
DISTI # EG2301
TME Switch: slide, Pos: 3, DP3T, 0.2A/30VDC, ON-ON-ON, THT, -20÷70°C Min Qty: 1200 0
  • 1,200 $0.5510
$0.5510 RFQ
LCSC 200mA Direct Insert Double-edged triple throw 30V Plugin Slide Switches ROHS 1
  • 1 $0.5324
  • 10 $0.5199
  • 30 $0.5120
$0.5120 / $0.5324 Buy Now
Master Electronics Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 3.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant 6119 In Stock
900 Factory Stock
  • 300 $0.6677
  • 600 $0.6577
  • 1,200 $0.5653
  • 2,700 $0.5568
  • 5,100 $0.4773
  • 7,500 $0.4701
  • 10,200 $0.4432
  • 15,000 $0.4366
$0.4366 / $0.6677 Buy Now

CAD Models for EG2301 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EG2301 by E-Switch Inc

EG2301
E-Switch Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Samacsys Manufacturer
E-Switch
Body Breadth
6.5 mm
Body Height
8 mm
Body Length or Diameter
16 mm
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP3T
Switch Type
SLIDE SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. EG2301
    E-Switch Inc
    Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-straight
    VS

Related Parts for EG2301

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG2301 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG2301 by E-Switch Inc

Select Manufacturer
Which Manufacturer of EG2301 would you like to use for your alert(s)?
  • Please alert me when EG2301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG2301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG2301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG2301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG2301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG2301 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: