Part Details for EG2207 by TE Connectivity
Overview of EG2207 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switch - DPDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole. RoHS: Compliant |
5806 In Stock |
|
$0.4264 / $0.8487 | Buy Now |