-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3105
|
Newark | Slide Switch, Dpdt, 0.2A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch EG2201A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1600 |
|
$0.8660 / $1.1800 | Buy Now |
DISTI #
15N7329
|
Newark | Switch, Slide, Dpdt, 200Ma, 30V, Pcb, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2201A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 | Buy Now |
DISTI #
EG1905-ND
|
DigiKey | SWITCH SLIDE DPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5610 In Stock |
|
$0.5002 / $1.0400 | Buy Now |
DISTI #
612-EG2201A
|
Mouser Electronics | Slide Switches DPDT PC MNT SLIDE RoHS: Compliant | 1175 |
|
$0.5000 / $0.9800 | Buy Now |
DISTI #
72423946
|
RS | Slide Switch, DPDT, ON-ON, 300 mA, 30V DC, TH, PC Pin, EG Series | E-Switch EG2201A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5100 |
|
$0.7000 / $1.0000 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 157Bulk |
|
$0.5000 / $0.6000 | Buy Now |
|
Future Electronics | EG Series DPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.5000 / $0.6000 | Buy Now |
DISTI #
69080100
|
Verical | Switch Slide ON ON DPDT Top Slide 0.2A 30VDC PC Pins Thru-Hole Min Qty: 300 Package Multiple: 300 Date Code: 2316 | Americas - 5700 |
|
$0.6098 / $0.9433 | Buy Now |
|
Quest Components | Electronic Component | 516 |
|
$0.9020 / $2.2550 | Buy Now |
|
Quest Components | Electronic Component | 267 |
|
$0.5250 / $1.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2201A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2201A
E-Switch Inc
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6.5 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 16 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |