Part Details for EG1387-000 by TE Connectivity
Overview of EG1387-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG1387-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG1387-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Orange 600V - Trays (Alt: EG1387-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 3048 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 55A0111-24-3-1KF/1 RoHS: Compliant | 0 |
|
$0.2975 / $0.6232 | Buy Now |
DISTI #
000000000005237453
|
Sager | Hook-up Wire 55A0111-24-3-1KF/1 | 0 |
|
Buy Now | |
|
Master Electronics | 55A0111-24-3-1KF/1 RoHS: Compliant | 0 |
|
$0.2975 / $0.6232 | Buy Now |