Part Details for EG1307 by E-Switch Inc
Results Overview of EG1307 by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG1307 Information
EG1307 by E-Switch Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for EG1307
EG1307 CAD Models
EG1307 Part Data Attributes
|
EG1307
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1307
E-Switch Inc
Slide Switch, SP3T, Latched, Solder Terminal, Through Hole-right Angle,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 7 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 24.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |