-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EG1271A by E-Switch Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3104
|
Newark | Slide Switch, Spdt, 0.3A, 30Vdc, Tht Rohs Compliant: Yes |E-Switch EG1271A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1014 |
|
$0.7860 / $1.0400 | Buy Now |
DISTI #
EG1919-ND
|
DigiKey | SWITCH SLIDE SPDT 300MA 30V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
11735 In Stock |
|
$0.5357 / $0.9000 | Buy Now |
DISTI #
612-EG1271A
|
Mouser Electronics | Slide Switches PC MNT SLIDE SPDT RoHS: Compliant | 3687 |
|
$0.4980 / $0.9000 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Vertical Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk |
0 Bulk |
|
$0.4100 / $0.4600 | Buy Now |
DISTI #
87261826
|
Verical | Switch Slide DPDT Top Slide PC Pins Thru-Hole Min Qty: 114 Package Multiple: 1 | Americas - 1404 |
|
$0.6174 | Buy Now |
DISTI #
69079729
|
Verical | Switch Slide DPDT Top Slide PC Pins Thru-Hole Min Qty: 100 Package Multiple: 50 Date Code: 2107 | Americas - 1150 |
|
$0.5931 / $0.9581 | Buy Now |
|
Bristol Electronics | 1267 |
|
RFQ | ||
DISTI #
EG1271A
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/30VDC, BBM (non-shorting),ON-ON Min Qty: 1 | 3971 |
|
$0.5150 / $0.7770 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Top Slide 0.3A 30VDC PC Pins Thru-Hole RoHS: Compliant |
1193 In Stock |
|
$0.4494 / $0.7370 | Buy Now |
|
Vyrian | Switches | 1693 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1271A
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1271A
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 3.5 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 8.5 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |