Part Details for EG1260BSR by E-Switch Inc
Overview of EG1260BSR by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for EG1260BSR
EG1260BSR CAD Models
EG1260BSR Part Data Attributes
|
EG1260BSR
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1260BSR
E-Switch Inc
Slide Switch, 1 Positions, SPDT, 0.3A, 4VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-right Angle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.091 inch | |
Actuator Type | SLIDE | |
Body Breadth | 1.397 mm | |
Body Height | 3.5814 mm | |
Body Length or Diameter | 7.6962 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@4VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(DC)-Max | 4 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Function | SPDT | |
Termination Type | SOLDER |