Part Details for EG0498-000 by TE Connectivity
Overview of EG0498-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG0498-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG0498-000
|
Avnet Americas | AMPEG0498-000 - Bulk (Alt: EG0498-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$215.3382 / $259.1358 | Buy Now |
DISTI #
571-EG0498-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1814BI RoHS: Compliant | 0 |
|
$246.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$233.9700 | Buy Now |
DISTI #
RYCTXR54AC00-1814BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1814BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC00-1814BI RoHS: Compliant | 0 |
|
$223.5500 / $553.9900 | Buy Now |
DISTI #
RYCTXR54AC00-1814BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC00-1814BI | 0 |
|
Buy Now | |
DISTI #
000000000005605093
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC00-1814BI Min Qty: 1 | 0 |
|
$203.0000 / $281.7900 | Buy Now |
DISTI #
EG0498-000
|
Avnet Abacus | (Alt: EG0498-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54AC00-1814BI RoHS: Compliant | 0 |
|
$223.5500 / $553.9900 | Buy Now |
Part Details for EG0498-000
EG0498-000 CAD Models
EG0498-000 Part Data Attributes
|
EG0498-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EG0498-000
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |