Part Details for EG01A by Sanken Electric Co Ltd
Overview of EG01A by Sanken Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Automotive
Price & Stock for EG01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG01A-ND
|
DigiKey | DIODE GEN PURP 600V 500MA AXIAL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
80926960
|
Verical | Diode Switching 600V 0.5A 2-Pin Min Qty: 125 Package Multiple: 1 | Americas - 2000 |
|
$0.5861 / $0.6548 | Buy Now |
|
Quest Components | 1606 |
|
$0.4760 / $1.3600 | Buy Now | |
DISTI #
C1S721000031343
|
Chip1Stop | Diode Switching 600V 0.5A 2-Pin RoHS: Compliant pbFree: Yes Container: Bulk | 11 |
|
$0.1580 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 8 |
|
$0.2720 / $0.8100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 2000 |
|
$0.2720 / $0.8100 | Buy Now |
Part Details for EG01A
EG01A CAD Models
EG01A Part Data Attributes
|
EG01A
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EG01A
Sanken Electric Co Ltd
Rectifier Diode, 1 Element, 0.5A, 600V V(RRM), Silicon, AXIAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | AXIAL DIODE | |
Package Description | AXIAL PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2 V | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |