Part Details for EG-UPS-3SDT1000-01 by Gembird Electronics Ltd
Overview of EG-UPS-3SDT1000-01 by Gembird Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-UPS-3SDT1000-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EG-UPS-3SDT1000-01
|
TME | Power supply: UPS, with strip, 600W, 1kVA, Uin: 220V, 175x255x93mm Min Qty: 1 | 2 |
|
$81.9400 / $93.6500 | Buy Now |