Part Details for EG-2121CA 250.0000M-LGPALX by Seiko Epson Corporation
Overview of EG-2121CA 250.0000M-LGPALX by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10108777-10000MLF | Amphenol Communications Solutions | PCI Express Press fit |
Price & Stock for EG-2121CA 250.0000M-LGPALX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-EG-2121CA250.0000M-LGPALXTR-ND
|
DigiKey | XTAL OSC SO 250.0000MHZ LVDS SMD Min Qty: 100 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.5450 | Buy Now |
DISTI #
732-250M-LGPALX
|
Mouser Electronics | SAW Oscillators EG-2121CA 250.0000M-LGPALX: MHZ 2.5V+/-50PPM(0 70C) AGING ANY TR RoHS: Compliant | 0 |
|
$19.2400 / $19.4200 | Order Now |