Part Details for EG-2121CA 125.0000M-PHPAL3 by Epson Electronics America Inc
Overview of EG-2121CA 125.0000M-PHPAL3 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-2121CA 125.0000M-PHPAL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | EG-2121CA Series 125 MHz 2.5 V ±100 ppm 0 to 70°C Low Jitter SAW Oscillator RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$8.2800 | Buy Now |
Part Details for EG-2121CA 125.0000M-PHPAL3
EG-2121CA 125.0000M-PHPAL3 CAD Models
EG-2121CA 125.0000M-PHPAL3 Part Data Attributes:
|
EG-2121CA 125.0000M-PHPAL3
Epson Electronics America Inc
Buy Now
|
Compare Parts:
EG-2121CA 125.0000M-PHPAL3
Epson Electronics America Inc
|
Samacsys Manufacturer | Epson Timing |