Datasheets
EG-2102CB212.5000M-LGPNL3 by:

CLOCK SAW OSCILLATOR, 212.5MHz, ROHS COMPLIANT, CERAMIC, 6 PIN

Part Details for EG-2102CB212.5000M-LGPNL3 by Epson Electronics America Inc

Overview of EG-2102CB212.5000M-LGPNL3 by Epson Electronics America Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EG-2102CB212.5000M-LGPNL3

Part # Distributor Description Stock Price Buy
Onlinecomponents.com EG-2102CB 212.5000M-LGPNL3: SAW OS MHZ(O/E)3.3V+/-50(0~70C) W/O AGING 250TR RoHS: Compliant 0
  • 63 $19.1900
  • 125 $11.9000
  • 188 $9.4000
  • 250 $9.2100
$9.2100 / $19.1900 Buy Now

Part Details for EG-2102CB212.5000M-LGPNL3

EG-2102CB212.5000M-LGPNL3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EG-2102CB212.5000M-LGPNL3 Part Data Attributes

EG-2102CB212.5000M-LGPNL3 Epson Electronics America Inc
Buy Now Datasheet
Compare Parts:
EG-2102CB212.5000M-LGPNL3 Epson Electronics America Inc CLOCK SAW OSCILLATOR, 212.5MHz, ROHS COMPLIANT, CERAMIC, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer SEIKO EPSON CORP
Package Description SOLCC6,.12
Reach Compliance Code compliant
Fall Time-Max 0.4 ns
Frequency Tolerance 50 ppm
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 700 MHz
Operating Frequency-Min 100 MHz
Operating Frequency-Nom 212.5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type SAW OSCILLATOR
Output Compatibility LVDS
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5.0mm x 3.2mm x 1.4mm
Qualification Status Not Qualified
Rise Time-Max 0.4 ns
Supply Current-Max 30 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG-2102CB212.5000M-LGPNL3 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG-2102CB212.5000M-LGPNL3 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of EG-2102CB212.5000M-LGPNL3 would you like to use for your alert(s)?
  • Please alert me when EG-2102CB212.5000M-LGPNL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG-2102CB212.5000M-LGPNL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG-2102CB212.5000M-LGPNL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG-2102CB212.5000M-LGPNL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG-2102CB212.5000M-LGPNL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG-2102CB212.5000M-LGPNL3 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: