Part Details for EG-2102CB212.5000M-LGPAL0 by Epson Electronics America Inc
Overview of EG-2102CB212.5000M-LGPAL0 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-2102CB212.5000M-LGPAL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EG-2102CB 212.5000M-LGPAL0: SAW OS MHZ(O/E)3.3V+/-50(0~70C) AGING 1K TR RoHS: Compliant | 0 |
|
$4.1200 / $11.2900 | Buy Now |
Part Details for EG-2102CB212.5000M-LGPAL0
EG-2102CB212.5000M-LGPAL0 CAD Models
EG-2102CB212.5000M-LGPAL0 Part Data Attributes
|
EG-2102CB212.5000M-LGPAL0
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2102CB212.5000M-LGPAL0
Epson Electronics America Inc
CLOCK SAW OSCILLATOR, 212.5MHz, ROHS COMPLIANT, CERAMIC, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.4 ns | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVDS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |