EG-2102CB156.2500M-PGPAL3
Description: CLOCK SAW OSCILLATOR

Overview of EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com SAW OS MHZ(O/E)3.3V+/-50(0~70C) AGING 250 T/R RoHS: Compliant 0
  • 63 $19.1900
  • 125 $11.9000
  • 188 $9.4000
  • 250 $9.2100
$9.2100 / $19.1900 Buy Now

CAD Models for EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc

EG-2102CB156.2500M-PGPAL3
Epson Electronics America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
SOLCC6,.12
Reach Compliance Code
compliant
Frequency Tolerance
50 ppm
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
700 MHz
Operating Frequency-Min
100 MHz
Operating Frequency-Nom
156.25 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
SAW OSCILLATOR
Output Compatibility
LVPECL
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Qualification Status
Not Qualified
Supply Current-Max
60 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD
Want to compare parts?
  1. EG-2102CB156.2500M-PGPAL3
    Epson Electronics America Inc
    CLOCK SAW OSCILLATOR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of EG-2102CB156.2500M-PGPAL3 would you like to use for your alert(s)?
  • Please alert me when EG-2102CB156.2500M-PGPAL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG-2102CB156.2500M-PGPAL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG-2102CB156.2500M-PGPAL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG-2102CB156.2500M-PGPAL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG-2102CB156.2500M-PGPAL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG-2102CB156.2500M-PGPAL3 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: