Part Details for EG-2102CA 350.0000M-LGPAL3 by Seiko Epson Corporation
Overview of EG-2102CA 350.0000M-LGPAL3 by Seiko Epson Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74362-102CAHLF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), SMT I.L., 3.3V, 0mm s/o, Left Push Rod Eject | |
10073228-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
10018783-10000MLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for EG-2102CA 350.0000M-LGPAL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_24019336
|
Arrow Electronics | Oscillator XO 350MHz ±50ppm LVDS 55% 3.3V 6-Pin CSMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1735 | Americas - 248 |
|
$6.3870 | Buy Now |
DISTI #
35889869
|
Verical | Oscillator XO 350MHz ±50ppm LVDS 55% 3.3V 6-Pin CSMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1735 | Americas - 248 |
|
$6.3870 | Buy Now |
DISTI #
C1S758000210281
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 248 |
|
$6.6700 | Buy Now |