There are no models available for this part yet.
Overview of EG-2101CA 212.5000M-PCHB by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8862101CA | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 14-CDIP -55 to 125 | |
5962-8772101CA | Texas Instruments | Quadruple Bus Buffer Gates With 3-State Outputs 14-CDIP -55 to 125 |
Price & Stock for EG-2101CA 212.5000M-PCHB by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V79:2366_23533268
|
Arrow Electronics | Oscillator XO 212.5MHz ±100ppm LVPECL 55% 3.3V 6-Pin CSMD Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1746 | Americas - 100 |
|
$13.7500 | Buy Now | |
DISTI #
33635423
|
Verical | Oscillator XO 212.5MHz ±100ppm LVPECL 55% 3.3V 6-Pin CSMD Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1746 | Americas - 100 |
|
$13.7500 | Buy Now | |
DISTI #
C1S758000127875
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 100 |
|
$14.2000 | Buy Now |