Part Details for EG-2002CA83.6658M-DCYL3 by Epson Electronics America Inc
Overview of EG-2002CA83.6658M-DCYL3 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6658MMX/NOPB | Texas Instruments | 270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85 | |
LMH6658MAX/NOPB | Texas Instruments | 270MHz Single Supply, Single & Dual Operational Amplifiers 8-SOIC -40 to 85 | |
LMH6658MM/NOPB | Texas Instruments | 270MHz Single Supply, Single & Dual Operational Amplifiers 8-VSSOP -40 to 85 |
Part Details for EG-2002CA83.6658M-DCYL3
EG-2002CA83.6658M-DCYL3 CAD Models
EG-2002CA83.6658M-DCYL3 Part Data Attributes
|
EG-2002CA83.6658M-DCYL3
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2002CA83.6658M-DCYL3
Epson Electronics America Inc
CLOCK SAW OSCILLATOR, 83.6658MHz, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT ENABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 1.5 ns | |
Frequency Tolerance | 100 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 124.99 MHz | |
Operating Frequency-Min | 62.5 MHz | |
Operating Frequency-Nom | 83.6658 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | SAW OSCILLATOR | |
Output Compatibility | LVTTL | |
Output Low Current-Max | 8 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 1.5 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for EG-2002CA83.6658M-DCYL3
This table gives cross-reference parts and alternative options found for EG-2002CA83.6658M-DCYL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EG-2002CA83.6658M-DCYL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EG-2002CA83.6658M-DCYL3 | SAW Oscillator, 62.5MHz Min, 124.99MHz Max, 83.6658MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | EG-2002CA83.6658M-DCYL3 vs EG-2002CA83.6658M-DCYL3 |