Part Details for EG-2-01 by Essentra Components
Overview of EG-2-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EG-2-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3929-ND
|
DigiKey | SCREW GROMMET #8/#10 NYLON NAT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4586 In Stock |
|
$0.0505 / $0.1100 | Buy Now |
DISTI #
144-EG-2-01
|
Mouser Electronics | Screws & Fasteners Spacer Nut,Natural,1/8 in Spc, Spacer Nut,Natural RoHS: Compliant | 965 |
|
$0.0500 / $0.1100 | Buy Now |
DISTI #
71184480
|
RS | Screw Grommet - Natural, Square Hole,3.2 mm Spacer | Essentra Components EG-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0650 / $0.0710 | RFQ |
|
Future Electronics | EG Series 3.2 mm Natural Nylon Expansion Grommet RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0580 / $0.0656 | Buy Now |
|
Onlinecomponents.com | Screw Grommet - Compatible Thread Sizes (All) #8,#10 - Spacer Length 3.2 mm (0.125 in) - Style 1 RoHS: Compliant | 0 |
|
$0.0462 / $0.0812 | Buy Now |
DISTI #
RICEG-2-01
|
DB Roberts | SPACER NUT,NATURAL,1/8 IN SPC | 0 |
|
RFQ |