Part Details for EFY2S30K152A012LH by Eaton Corporation
Overview of EFY2S30K152A012LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFY2S30K152A012LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFY2S30K152A012LH
|
Avnet Americas | - Bulk (Alt: EFY2S30K152A012LH) RoHS: Not Compliant Min Qty: 9240 Package Multiple: 1848 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
504-EFY2S30K152A012L
|
Mouser Electronics | Film Capacitors CAP FILM 0.0015uF 10% 300VAC RAD RoHS: Compliant | 0 |
|
$0.1240 / $0.1530 | Order Now |
Part Details for EFY2S30K152A012LH
EFY2S30K152A012LH CAD Models
EFY2S30K152A012LH Part Data Attributes
|
EFY2S30K152A012LH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFY2S30K152A012LH
Eaton Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e2 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for EFY2S30K152A012LH
This table gives cross-reference parts and alternative options found for EFY2S30K152A012LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFY2S30K152A012LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32021A3152K189 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | EFY2S30K152A012LH vs B32021A3152K189 |
B32021A3152K003 | Film Capacitor, | TDK Corporation | EFY2S30K152A012LH vs B32021A3152K003 |
MYH152K300D16 | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | EFY2S30K152A012LH vs MYH152K300D16 |