Part Details for EFX2S30K824D022LH by Eaton Corporation
Results Overview of EFX2S30K824D022LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFX2S30K824D022LH Information
EFX2S30K824D022LH by Eaton Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EFX2S30K824D022LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX2S30K824D022LH
|
Avnet Americas | - Bulk (Alt: EFX2S30K824D022LH) RoHS: Not Compliant Min Qty: 5440 Package Multiple: 340 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2977 / $0.3173 | Buy Now |
DISTI #
504-EFX2S30K824D022L
|
Mouser Electronics | Film Capacitors CAP FILM 0.82uF 10% 305VAC RAD RoHS: Compliant | 0 |
|
$0.3600 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 340 Lead time: 13 Weeks Container: Bulk |
0 Bulk |
|
$0.3280 / $0.3390 | Buy Now |
Part Details for EFX2S30K824D022LH
EFX2S30K824D022LH CAD Models
EFX2S30K824D022LH Part Data Attributes
|
EFX2S30K824D022LH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFX2S30K824D022LH
Eaton Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18 mm | |
JESD-609 Code | e2 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for EFX2S30K824D022LH
This table gives cross-reference parts and alternative options found for EFX2S30K824D022LH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFX2S30K824D022LH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C42Q2824KBSC450 | Xiamen Faratronic Co Ltd | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.82uF, | EFX2S30K824D022LH vs C42Q2824KBSC450 |