Part Details for EFX2A30K155D062LH by Eaton Corporation
Overview of EFX2A30K155D062LH by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A30K155D062LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX2A30K155D062LH
|
Avnet Americas | - Bulk (Alt: EFX2A30K155D062LH) RoHS: Not Compliant Min Qty: 690 Package Multiple: 230 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7987 / $0.8861 | Buy Now |
DISTI #
504-EFX2A30K155D062L
|
Mouser Electronics | Film Capacitors CAP FILM 1.5uF 10% 305VAC RAD RoHS: Compliant | 0 |
|
$0.7870 / $2.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 690 Package Multiple: 230 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.8320 | Buy Now |