Part Details for EFX2A30K154B022LH by Eaton Electronics
Overview of EFX2A30K154B022LH by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX2A30K154B022LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5223
|
Newark | Cap Efx2A 305Vac 0.15Uf 2Leads/ Bulk |Eaton Electronics EFX2A30K154B022LH RoHS: Not Compliant Min Qty: 867 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 / $0.4320 | Buy Now |
DISTI #
75098523
|
RS | CAP EFX2A 305VAC 0.15uF 2LEADS | Eaton Electronics EFX2A30K154B022LH RoHS: Compliant Min Qty: 867 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2730 | RFQ |