Part Details for EFX1S35K225E072LH by Eaton Corporation
Overview of EFX1S35K225E072LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFX1S35K225E072LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFX1S35K225E072LH
|
Avnet Americas | - Bulk (Alt: EFX1S35K225E072LH) RoHS: Not Compliant Min Qty: 378 Package Multiple: 126 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5856 / $3.6068 | Buy Now |
DISTI #
504-EFX1S35K225E072L
|
Mouser Electronics | Film Capacitors CAP FILM 2.2uF 10% 350VAC RAD RoHS: Compliant | 0 |
|
$3.2700 / $3.7100 | Order Now |
Part Details for EFX1S35K225E072LH
EFX1S35K225E072LH CAD Models
EFX1S35K225E072LH Part Data Attributes
|
EFX1S35K225E072LH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
EFX1S35K225E072LH
Eaton Corporation
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 350 V | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | CAN; CSA; CQC; CUL; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |