Part Details for EFVZ050ADA331M10B0 by FOLLON
Overview of EFVZ050ADA331M10B0 by FOLLON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFVZ050ADA331M10B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 50V 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 495 |
|
$0.1129 / $0.2023 | Buy Now |