Part Details for EFVH100ADA470M10B0 by FOLLON
Results Overview of EFVH100ADA470M10B0 by FOLLON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFVH100ADA470M10B0 Information
EFVH100ADA470M10B0 by FOLLON is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for EFVH100ADA470M10B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 47uF 100V 20% SMDD10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | 470 |
|
$0.0791 / $0.1592 | Buy Now |