Part Details for EFVG016ADA101M0677 by FOLLON
Overview of EFVG016ADA101M0677 by FOLLON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFVG016ADA101M0677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 16V 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 1000 |
|
$0.0386 / $0.0408 | Buy Now |