Part Details for EFT-40100-3BEM by Bimba Manufacturing Company
Overview of EFT-40100-3BEM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-100LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-100LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-100L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for EFT-40100-3BEM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75453030
|
RS | Cylinder, sgl end rod, EF-II, 40mm Bore, Stroke: 100 mm(s), Threaded Front & Re | Bimba EFT-40100-3BEM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$370.8900 | RFQ |