Part Details for EFT-3290-E by Bimba Manufacturing Company
Overview of EFT-3290-E by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA7881532GSP#HB0 | Renesas Electronics Corporation | 5V Full-Duplex, 1 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881562GSU#AB0 | Renesas Electronics Corporation | 5V Full-Duplex, 20 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±10kV ESD Protection | |
RAA7881522GSU#HB0 | Renesas Electronics Corporation | 5V Half-Duplex, 0.115 Mbps RS-485/422 Differential Transceiver with ±5kV EFT Immunity and ±16.5kV ESD Protection |
Price & Stock for EFT-3290-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75449493
|
RS | Cylinder, sgl end rod, EF-II, 32mm Bore, Stroke: 90 mm(s), Standard, Inch E | Bimba EFT-3290-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$271.5000 | RFQ |