Part Details for EFT-3255-3M by Bimba Manufacturing Company
Results Overview of EFT-3255-3M by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EFT-3255-3M Information
EFT-3255-3M by Bimba Manufacturing Company is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88923-255LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit, 4 Mod | |
65863-255LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 60 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header . |
Price & Stock for EFT-3255-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75452919
|
RS | Cylinder, sgl end rod, EF-II, 32mm Bore, Stroke: 55 mm(s), Threaded Front & Rea | Bimba EFT-32... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$277.4600 | RFQ |