Part Details for EFS-1610-1FM by Bimba Manufacturing Company
Overview of EFS-1610-1FM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2081A-A | Analog Devices | LTM4630EV Demo Board - High Ef | |
LT1170CT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef | |
LT1170IT#PBF | Analog Devices | 100kHz, 5A, 2.5A & 1.25A Hi Ef |
Price & Stock for EFS-1610-1FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75446907
|
RS | Cylinder, spr retr, EF-I, 16mm Bore, Stroke: 10 mm(s), Threaded Bottom 1, Full | Bimba EFS-1610-1FM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$113.5000 | RFQ |