Part Details for EFR32ZG28B312F1024IM48-A by Silicon Laboratories Inc
Overview of EFR32ZG28B312F1024IM48-A by Silicon Laboratories Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFR32ZG28B312F1024IM48-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4544
|
Newark | Rf Soc, 78Mhz, Qfn-Ep-48 Rohs Compliant: Yes |Silicon Labs EFR32ZG28B312F1024IM48-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 490 |
|
$6.6700 / $10.6600 | Buy Now |
DISTI #
336-EFR32ZG28B312F1024IM48-A-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1813 In Stock |
|
$6.0987 / $11.4400 | Buy Now |
DISTI #
634-ZG28B312FIM48A
|
Mouser Electronics | RF System on a Chip - SoC ZG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48 RoHS: Compliant | 374 |
|
$5.7600 / $10.1600 | Buy Now |
DISTI #
V99:2348_26899112
|
Arrow Electronics | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2321 | Americas - 490 |
|
$5.1370 / $5.8220 | Buy Now |
DISTI #
69701570
|
Verical | RF Transceiver FSK/GFSK/MSK/GMSK/OOK/OQPSK 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 490 |
|
$5.1370 / $5.8220 | Buy Now |
|
Symmetry Electronics | ZG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - Mid, QFN48 Min Qty: 1 | 0 |
|
$6.1412 | Buy Now |
Part Details for EFR32ZG28B312F1024IM48-A
EFR32ZG28B312F1024IM48-A CAD Models
EFR32ZG28B312F1024IM48-A Part Data Attributes
|
EFR32ZG28B312F1024IM48-A
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFR32ZG28B312F1024IM48-A
Silicon Laboratories Inc
SoC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) | |
uPs/uCs/Peripheral ICs Type | SoC |